
80-position, 2-row straight female socket header for board-to-board applications. Features a 0.05-inch pitch and 0.15-inch row spacing with gold-plated copper contacts for reliable mating. Straddle mount design with PCB mount retention and a 5.59mm height. Constructed with a grey polymer housing and insulation.
Sign in to ask questions about the TE Connectivity 445185-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 445185-5 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Length | 64.52mm |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445185-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
