
This 50kV cable assembly features a molded package and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The assembly is available in bulk packaging and has a single unit quantity.
Sign in to ask questions about the TE Connectivity 445555-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 445555-1 technical specifications.
| Assembly Length | 609.6mm |
| Package/Case | Molded |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 50kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 445555-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
