
Cable Assembly AC Power Lead 0.203m 16AWG LGH
Sign in to ask questions about the TE Connectivity 446074-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 446074-1 technical specifications.
| Assembly Length | 203.2mm |
| Color | White |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 446074-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.