
This shielded coaxial contact is made from brass with a gold plating. It is designed for cable mount applications and is part of the ARINC series. The contact is not compliant with ELV regulations and is not lead-free. It is packaged in bulk and is not RoHS compliant. The contact is terminated through crimping and features a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARINC |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |