
Contact SKT 1 Size Crimp ST Cable Mount Package
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARINC |
| Termination | Crimp |
| RoHS | Not Compliant |
