210-position, 3-row vertical box header receptacle with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper female socket contacts with a 0.195-inch contact post length and tail length. Brown polyphenylene insulation and housing, designed for through-hole mounting with a sealed configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 446853-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.195inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.195inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 446853-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
