
210-position, 3-row right-angle box receptacle with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated copper female socket contacts with a 0.45 inch contact post length and 6.35mm tail length. This through-hole mount component has a polyphenylene insulation material and a brown housing color, operating within a -65°C to 125°C temperature range. It is RoHS and ELV compliant, with stabilizers and a PCB thickness compatibility of 0.096 inches.
TE Connectivity 447255-2 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.45inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 11.43mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.096inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 6.35mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447255-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
