
This 428-position shrouded header features male contacts made of copper with a gold plating. It is not compliant with ELV regulations and is packaged in bulk. The header is part of the HDI series and is terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 447444-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Number of Positions | 428 |
| Number of Rows | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447444-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
