This straight, male RF coaxial connector features a 50 Ohm impedance and operates up to 12.4 GHz, with a maximum frequency of 12.4 GHz. It is designed for cable mounting with a crimp termination and a free-hanging configuration. The connector boasts brass body and contact materials, plated with nickel and gold respectively, and offers a voltage rating of 335V. With 500 mating cycles and an insertion loss of 0.3dB, it is packaged in a carton containing 100 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 21.16mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 0.981inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |