
This SMA RF connector features a brass body with nickel plating and a copper contact with gold plating. It has an impedance of 50R and a maximum frequency of 12.4GHz. The connector is designed for free hanging applications and is available in a bulk packaging quantity of 50. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not Compliant |