Conn SMA RCP 12.4GHz 50Ohm Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 12.4GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not Compliant |