
RF coaxial connector, SMA type, male gender, straight orientation, panel mount bulkhead with a 50 Ohm impedance. Features a brass body with nickel plating, operating at a maximum frequency of 12.4 GHz with a voltage rating of 335V. Offers 500 mating cycles and a low insertion loss of 0.3dB. Packaged in a carton with 50 units.
TE Connectivity 447650-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Depth | 11.11mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447650-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.