Conn SMA PL 12.4GHz Crimp RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 12.4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not Compliant |