
210-position, 3-row right-angle shrouded header with a 2.54mm pitch. Features brass male pin contacts with gold plating for mating and gold, tin, lead plating for termination. Insulation material is glass, housing color is brown, and it offers a maximum operating temperature of 125°C. Designed for through-hole, edge, and board mounting with a 3.56mm contact post length.
TE Connectivity 448007-2 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.56mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.05mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 12.57mm |
| Housing Color | Brown |
| Insulation Material | Glass |
| Length | 196.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.55mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448007-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
