
Blindmate series RF adapter featuring a straight, panel mount configuration. Constructed with a stainless steel body and passivated plating, it utilizes a PTFE dielectric and copper center contact with gold plating. This 50 Ohm impedance adapter is designed for male-to-male gender connection.
TE Connectivity 448091-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 22.22mm |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448091-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.