This SMA male RF connector features a gold-plated copper contact and a brass body with nickel plating. It has a 50R impedance and operates at a maximum frequency of 12.4GHz. The connector is designed for bulkhead mounting and has a silver-colored housing. It is compliant with RoHS regulations and has a maximum of 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 448103-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448103-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.