This 600V hook-up wire features a black color, 1.83mm diameter, and 16AWG gauge. It is constructed with copper conductors and has a PVDF insulation material. The wire is compliant with ELV standards and is available in a solid and stranded configuration.
TE Connectivity 44A0111-16-0-BRL-L117 technical specifications.
| Color | Black |
| Conductor Diameter | 1.4224mm |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.83mm |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-16-0-BRL-L117 to view detailed technical specifications.
No datasheet is available for this part.