
16 AWG hook-up wire featuring a stranded tin-coated copper conductor with 19 strands of 29 AWG. This red wire boasts a 1.83mm outside diameter and a 600VAC voltage rating. Insulated with polyalkene, it operates within a temperature range of -65°C to 150°C. The wire is RoHS compliant and designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Diameter | 0.056inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.83mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 29AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
