Hook-up Wire 16AWG 1.9mm Tin Coated Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-16-2-BRL-L117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.9mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0111-16-2-BRL-L117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.