Hook-up Wire 1Conductors 16AWG 1.83mm Tin Plated Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-16-2-MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.83mm |
| Jacket Color | Red |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0111-16-2-MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.