
This 600V DC rated hook-up wire features a solid copper conductor with a 16AWG gauge and 1.83mm diameter. It is available in red color and is compliant with ELV regulations. The wire has a maximum operating temperature range of -150°C to -65°C and is suitable for use in a variety of applications. The manufacturer, TE Connectivity, offers this wire in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Color | Red, White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.83mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |