This 16AWG solid hook-up wire features a conductor diameter of 0.056inch and is made of copper with a tin coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is compliant with ELV regulations and RoHS standards. It is available in a white color with a wire/cable diameter of 1.83mm and a wire/cable gauge of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-16-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Diameter | 0.056inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.83mm |
| RoHS Compliant | Yes |
| Strand Size | 29AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-16-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.