Hook-up Wire 16AWG 1.9mm Tin Coated Copper White/(Black/Blue)Stripe 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.9mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White/(Black/Blue)Stripe |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |