
High-performance hook-up wire featuring 18AWG solid core construction with 19 strands of 30AWG tin-coated copper. This black wire boasts a 1.27mm conductor diameter and a 0.065-inch (1.7mm) outside diameter, insulated with polyalkene and jacketed with PVDF for durability. Rated for 600VAC, it operates across a wide temperature range from -65°C to 150°C. This RoHS compliant cable is suitable for demanding applications.
TE Connectivity 44A0111-18-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.065inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-18-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
