
Hook-up Wire 18AWG 1.7mm Tin Coated Copper Light Red 600VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-18-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Outer Diameter (mm) | 1.7 |
| Jacket Thickness (mm) | 0.076 |
| Type | Hook-up Wire |
| Size | 18AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Light Red |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0111-18-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.