
Hook-up wire featuring 20AWG solid core construction with 19 strands of 32AWG tin-coated copper conductor. Offers a 1.4mm outside diameter and 1.44mm conductor diameter, insulated with polyalkene and jacketed with PVDF for durability. Rated for 600VAC operating voltage and 2.5kV test voltage, with an operating temperature range of -65°C to 150°C. This unshielded, black hook-up wire is RoHS compliant and supplied on a 100-unit spool.
TE Connectivity 44A0111-20-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44A0111 |
| Shielding | Unshielded |
| Strand Size | 32AWG |
| Stranding | 19 x 32 |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-20-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
