
20AWG hook-up wire featuring a 19-strand tin-coated copper conductor with a 0.04-inch diameter. This unshielded cable boasts a 1.4mm outside diameter and a 600VAC voltage rating, with a maximum operating temperature of 150°C and a minimum of -65°C. The red polyalkene insulation and jacket provide robust protection, and the wire is RoHS compliant.
TE Connectivity 44A0111-20-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.04inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 32AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-20-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.