
This 20AWG hook-up wire is designed for high-temperature applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire features a 0.055inch insulation diameter and is made from polyvinyl insulation material with a thickness of 0.0031inch. The conductor material is copper with a tin coating. The wire is available in a spool packaging with 5000 pieces per package and is RoHS compliant. It is suitable for use in a variety of applications, including those that require high voltage ratings, such as 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-20-2-MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.055inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-20-2-MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.