
This 600V solid hook-up wire is made from copper with a tin coating and features a red color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is compliant with ELV and RoHS regulations. It is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
