
Hook-up wire featuring 20AWG solid stranded copper conductor, tin-coated for enhanced conductivity. This white wire boasts a 1.4mm outside diameter with PVDF jacket and Polylalkene insulation, rated for 600VAC and 600VDC. Operating temperature range spans from -65°C to 150°C. Unshielded construction with 19 x 32 stranding.
TE Connectivity 44A0111-20-9-US technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polylalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.4mm |
| Packaging | Spool |
| Series | 44A0111 |
| Shielding | Unshielded |
| Stranding | 19 x 32 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-20-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.