
Hook-up wire, 22AWG, featuring a 19 x 34 stranding configuration with 0.031-inch tin-coated copper conductor. This unshielded wire offers a 0.047-inch outside diameter and a 1.19mm wire/cable diameter, insulated with polyalkene and jacketed with PVDF. Rated for 600VAC, it operates across a temperature range of -65°C to 150°C. The black wire is RoHS compliant and supplied in 100-foot packages.
TE Connectivity 44A0111-22-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44A0111 |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
