Hook-up Wire 22AWG 1.24mm Tin Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |