
Red hook-up wire, 24 AWG, featuring a 19-strand tin-coated copper conductor with a 0.025-inch diameter. Insulated with polyalkene and jacketed in PVDF, this unshielded cable offers a 600V AC/DC voltage rating and a maximum operating temperature of 150°C. It operates reliably between -65°C and 150°C, with a test voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0111-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44A0111-24-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.04inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
