
High-performance hook-up wire featuring a single conductor of 28AWG tin-plated copper, stranded with seven 36AWG strands. This solid and stranded bulk wire offers a 600VAC voltage rating and operates across a temperature range of -65°C to 150°C. The black polyalkene insulation, with a thickness of 0.08mm, is protected by a PVDF jacket, resulting in an outside diameter of 0.76mm. This RoHS compliant wire is supplied on a 1-foot spool.
TE Connectivity 44A0111-28-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.015inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | External |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 0.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-28-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
