High Performance Cable 24AWG Silver Coated High Strength Copper Alloy 600VAC
TE Connectivity 44A0114-24-913 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 44A0114-24-913 to view detailed technical specifications.
No datasheet is available for this part.