
The 44A0121-22-0/2 is a 22AWG twisted pair cable with two conductors, made from tin plated copper. It has a maximum outer diameter of 2.39mm and is rated for 600VAC. This cable is designed to operate within a temperature range of -65 to 150°C.
TE Connectivity 44A0121-22-0/2 technical specifications.
| Maximum Outer Diameter (mm) | 2.39 |
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Insulation Color | White/Yellow |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0121-22-0/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.