
This 1kV solid black hook-up wire features a 10AWG conductor diameter of 2.9mm and is made from copper with a tin coating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is compliant with ELV regulations and is RoHS compliant. It is available in a variety of lengths and can be used for a range of applications including electrical connections and wiring.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Diameter | 2.9mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 3.71mm |
| RoHS Compliant | Yes |
| Strand Size | 26AWG |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.146inch |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |