High Performance Cable 1Conductors 10AWG 3.71mm Tin Plated Copper Yellow 1000VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 10AWG |
| Maximum Outer Diameter | 3.71mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Yellow |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS Version | 2002/95/EC |