14AWG hook-up wire featuring a single conductor of 19 strands of tin-plated copper. This solid and stranded bulk wire boasts a 2.49mm outside diameter and a 1kV AC voltage rating, operating between -65°C and 150°C. The polyalkene insulation is colored yellow with a green stripe, and the wire is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0211-14-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Conductor Diameter | 0.07inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 2.49mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Strand Size | 27AWG |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 0.098inch |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-14-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.