TE Connectivity 44A0211-14-9-1KF/1 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-14-9-1KF/1 to view detailed technical specifications.
No datasheet is available for this part.