This 1kV rated wire features a 14AWG gauge and is constructed from copper with a tin coating. The insulation is made from polyvinyl and has a diameter of 0.098inch and a thickness of 0.004inch. It is available in a package quantity of 2000 and is compliant with RoHS regulations. The wire is designed for cable mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
TE Connectivity 44A0211-14-9-MX technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.098inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.004inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-14-9-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.