High Performance Cable 14AWG 2.48mm Tin Coated Copper White 1000VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0211-14-9CS3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Copper, Tin |
| Jacket Material | Tetrafluoroethylene |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-14-9CS3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.