This 1kV hook-up wire features a 16AWG conductor made from copper with a tin coating, insulated with polyvinyl. It is available in a roll packaging format and is designed for use in applications where a cable mount is required. The wire is not radiation hardened and is part of the MIL-W-81044 and MIL-C-27500 series, 44A0211. It can operate within a temperature range of -65°C to 150°C.
TE Connectivity 44A0211-16-3-1KF/1 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 44A0211-16-3-1KF/1 to view detailed technical specifications.
No datasheet is available for this part.