
TE Connectivity 44A0211-16-4-1KF/1 technical specifications.
| Jacket Thickness (mm) | 0.1 |
| Type | High Performance Cable |
| Size | 16AWG |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 1000VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0211-16-4-1KF/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.