
This 16AWG white hook-up wire is designed for use in applications where high voltage ratings are required. With a maximum operating temperature range of -150°C to -65°C, this wire is suitable for use in extreme environments. The wire is ELV compliant, making it a suitable choice for use in applications where low emissions are a concern. The wire is available in a solid and stranded configuration, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.06mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |