This 1kV hook-up wire features a 16AWG conductor made of copper with a tin coating, insulated with polyvinyl, and is compliant with ELV and RoHS standards. It has a maximum operating temperature range of -65°C to 150°C and is available in black and white colors. The wire is not lead-free and is designed for use in cable applications.
TE Connectivity 44A0211-16-90 technical specifications.
| Color | Black, White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Diameter | 2.06mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-16-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.