High Performance Cable 1Conductors 16AWG 2.54mm Tin Coated Copper White 1000VAC
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyvinyl |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211 |
| Voltage | 1kV |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |