This 1kV solid wire has a conductor diameter of 1.27mm and is made from copper with a tin coating. It is insulated with polyalkene and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The wire is compliant with ELV regulations and RoHS standards. It is available in a brown color with a 1.85mm outside diameter and a 30AWG strand size.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.85mm |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 1.85mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |