
WIRE ELECTRIC RADIATION CROSSLINKED POLYALKENE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0211-18-9-MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.073inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.004inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211, Raychem |
| Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-18-9-MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
