Single Conductor Cable 20AWG 1.62mm Tin Coated Copper Orange/Red Stripe 1000VAC
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 1.62mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Orange/Red Stripe |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |